
SSRH7H-M07196 | |
|---|---|
DigiKey Part Number | 399-17045-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7H-M07196 |
Description | CMC 19.6MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 710mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7H-M07196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 19.6 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 710mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.96300 | kr.79.63 |
| 25 | kr.7.65360 | kr.191.34 |
| 50 | kr.7.42420 | kr.371.21 |
| 100 | kr.7.20030 | kr.720.03 |
| 300 | kr.6.85693 | kr.2,057.08 |
| 500 | kr.6.70176 | kr.3,350.88 |
| 1.000 | kr.6.49558 | kr.6,495.58 |
| 5.000 | kr.6.03718 | kr.30,185.90 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

