40.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.36Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH7H-M05408

DigiKey Part Number
399-17043-ND
Manufacturer
Manufacturer Product Number
SSRH7H-M05408
Description
CMC 40.8MH 500MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.36Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSRH7H-M05408 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.36Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.709" L x 0.571" W (18.00mm x 14.50mm)
Number of Lines
2
Height (Max)
0.472" (12.00mm)
Inductance @ Frequency
40.8 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
10kr.8.05100kr.80.51
25kr.7.73800kr.193.45
50kr.7.50620kr.375.31
100kr.7.27980kr.727.98
300kr.6.93263kr.2,079.79
500kr.6.77576kr.3,387.88
1.000kr.6.56730kr.6,567.30
5.000kr.6.10383kr.30,519.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750