
SSR21NVS-M041350 | |
---|---|
DigiKey Part Number | 399-19555-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-M041350 |
Description | CMC 135MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 135 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-M041350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 135 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.34000 | kr.14.34 |
10 | kr.11.78900 | kr.117.89 |
25 | kr.10.90560 | kr.272.64 |
90 | kr.9.78133 | kr.880.32 |
180 | kr.9.22278 | kr.1,660.10 |
270 | kr.8.91119 | kr.2,406.02 |
540 | kr.8.40331 | kr.4,537.79 |
1.080 | kr.7.92492 | kr.8,558.91 |
2.520 | kr.7.37801 | kr.18,592.59 |
Unit Price without VAT: | kr.14.34000 |
---|---|
Unit Price with VAT: | kr.17.92500 |