
SSR21NV-13140 | |
|---|---|
DigiKey Part Number | 399-19491-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-13140 |
Description | CMC 14MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-13140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 14 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.11.77600 | kr.117.76 |
| 25 | kr.10.89520 | kr.272.38 |
| 90 | kr.9.77278 | kr.879.55 |
| 180 | kr.9.21456 | kr.1,658.62 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |








