
SSR21NHS-M08475 | |
---|---|
DigiKey Part Number | 399-19572-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-M08475 |
Description | CMC 47.5MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 680mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-M08475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47.5 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 680mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.86000 | kr.17.86 |
10 | kr.15.14900 | kr.151.49 |
25 | kr.13.96240 | kr.349.06 |
60 | kr.12.47783 | kr.748.67 |
120 | kr.10.39783 | kr.1,247.74 |
Unit Price without VAT: | kr.17.86000 |
---|---|
Unit Price with VAT: | kr.22.32500 |