SSR21NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NH-M15220

DigiKey Part Number
399-19549-ND
Manufacturer
Manufacturer Product Number
SSR21NH-M15220
Description
CMC 22MH 1.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-M15220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
260mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.11.90400kr.119.04
25kr.11.01320kr.275.33
60kr.10.22300kr.613.38
120kr.9.63892kr.1,156.67
300kr.8.91860kr.2,675.58
540kr.8.48557kr.4,582.21
1.020kr.8.04123kr.8,202.05
2.520kr.7.45026kr.18,774.66
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500