2.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SSR21HS-20029

DigiKey Part Number
399-10788-ND
Manufacturer
Manufacturer Product Number
SSR21HS-20029
Description
CMC 2.9MH 2A 2LN TH
Customer Reference
Detailed Description
2.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
KEMET
Voltage Rating - DC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Filter Type
Power Line
Height (Max)
0.571" (14.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
2.9 mH @ 10 kHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSR21NHS-M20103KEMET0399-19577-NDkr.14.65000MFR Recommended
SSR21NHS-M30041KEMET631399-19579-NDkr.14.20000MFR Recommended
In-Stock: 213
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.13.56100kr.135.61
25kr.13.02240kr.325.56
50kr.12.62800kr.631.40
100kr.12.24250kr.1,224.25
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000