
SSR10VS-05495 | |
|---|---|
DigiKey Part Number | 399-19037-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-05495 |
Description | CMC 49.5MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-05495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 49.5 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.9.17100 | kr.91.71 |
| 25 | kr.8.45840 | kr.211.46 |
| 50 | kr.7.95640 | kr.397.82 |
| 100 | kr.7.48350 | kr.748.35 |
| 300 | kr.6.79190 | kr.2,037.57 |
| 500 | kr.6.49268 | kr.3,246.34 |
| 1.000 | kr.6.10739 | kr.6,107.39 |
| 5.000 | kr.5.29806 | kr.26,490.30 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

