SSR10H-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR10H-11140

DigiKey Part Number
399-19009-ND
Manufacturer
Manufacturer Product Number
SSR10H-11140
Description
CMC 14MH 1.1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 370mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR10H-11140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
14 mH @ 10 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
370mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.26000kr.11.26
10kr.9.17100kr.91.71
25kr.8.45840kr.211.46
60kr.7.82833kr.469.70
120kr.7.36375kr.883.65
300kr.6.79190kr.2,037.57
540kr.6.44870kr.3,482.30
1.020kr.6.09675kr.6,218.69
5.040kr.5.29432kr.26,683.37
Manufacturers Standard Package
Unit Price without VAT:kr.11.26000
Unit Price with VAT:kr.14.07500