

SSHB21H-20046 | |
---|---|
DigiKey Part Number | 399-17119-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-20046 |
Description | CMC 4.6MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-20046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.6 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.49000 | kr.15.49 |
10 | kr.14.03500 | kr.140.35 |
25 | kr.13.48080 | kr.337.02 |
60 | kr.12.96533 | kr.777.92 |
120 | kr.12.56850 | kr.1,508.22 |
300 | kr.12.05953 | kr.3,617.86 |
540 | kr.11.74211 | kr.6,340.74 |
1.020 | kr.11.40649 | kr.11,634.62 |
5.040 | kr.10.59937 | kr.53,420.82 |
Unit Price without VAT: | kr.15.49000 |
---|---|
Unit Price with VAT: | kr.19.36250 |