
SSHB10HS-17019 | |
|---|---|
DigiKey Part Number | 399-17095-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-17019 |
Description | CMC 1.9MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-17019 Models |
Category | DC Resistance (DCR) (Max) 170mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 1.9 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.10.65300 | kr.106.53 |
| 25 | kr.10.23280 | kr.255.82 |
| 60 | kr.9.84367 | kr.590.62 |
| 120 | kr.9.54500 | kr.1,145.40 |
| 300 | kr.9.16097 | kr.2,748.29 |
| 540 | kr.8.92130 | kr.4,817.50 |
| 1.020 | kr.8.66782 | kr.8,841.18 |
| 5.040 | kr.8.05760 | kr.40,610.30 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

