

SS30V-R350047 | |
|---|---|
DigiKey Part Number | 399-10603-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R350047 |
Description | CMC 4.7MH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH 2 Line Common Mode Choke Through Hole 3.5A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R350047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 1 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.56000 | kr.18.56 |
| 10 | kr.16.77400 | kr.167.74 |
| 25 | kr.16.11000 | kr.402.75 |
| 50 | kr.15.61860 | kr.780.93 |
| 200 | kr.14.67360 | kr.2,934.72 |
| 400 | kr.14.21905 | kr.5,687.62 |
| 600 | kr.13.95862 | kr.8,375.17 |
| 1.000 | kr.13.63616 | kr.13,636.16 |
| 5.000 | kr.12.66204 | kr.63,310.20 |
| Unit Price without VAT: | kr.18.56000 |
|---|---|
| Unit Price with VAT: | kr.23.20000 |

