



SS30V-R150270 | |
|---|---|
DigiKey Part Number | 399-10598-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R150270 |
Description | CMC 27MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R150270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 10 | kr.15.47700 | kr.154.77 |
| 25 | kr.14.86600 | kr.371.65 |
| 50 | kr.14.41340 | kr.720.67 |
| 200 | kr.13.54190 | kr.2,708.38 |
| 400 | kr.13.12298 | kr.5,249.19 |
| 600 | kr.12.88293 | kr.7,729.76 |
| 1.000 | kr.12.58582 | kr.12,585.82 |
| 5.000 | kr.11.68781 | kr.58,439.05 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |

