33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS26V-R100330

DigiKey Part Number
399-10692-ND
Manufacturer
Manufacturer Product Number
SS26V-R100330
Description
CMC 33MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 mH 2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-R100330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
33 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.60000kr.14.60
10kr.13.18800kr.131.88
25kr.12.66720kr.316.68
50kr.12.28260kr.614.13
100kr.11.90770kr.1,190.77
350kr.11.25414kr.3,938.95
700kr.10.90537kr.7,633.76
1.050kr.10.70570kr.11,240.99
5.250kr.9.94333kr.52,202.48
Manufacturers Standard Package
Unit Price without VAT:kr.14.60000
Unit Price with VAT:kr.18.25000