



SS21V-R200036 | |
|---|---|
DigiKey Part Number | 399-10578-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R200036 |
Description | CMC 3.6MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R200036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.6 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.10.90600 | kr.109.06 |
| 25 | kr.10.05560 | kr.251.39 |
| 50 | kr.9.45800 | kr.472.90 |
| 100 | kr.8.89660 | kr.889.66 |
| 250 | kr.8.20532 | kr.2,051.33 |
| 600 | kr.7.59530 | kr.4,557.18 |
| 1.200 | kr.7.14464 | kr.8,573.57 |
| 5.400 | kr.6.25538 | kr.33,779.05 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

