



SS21V-R060330 | |
|---|---|
DigiKey Part Number | 399-10684-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R060330 |
Description | CMC 33MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 mH 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R060330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.10.89200 | kr.108.92 |
| 25 | kr.10.46560 | kr.261.64 |
| 50 | kr.10.15040 | kr.507.52 |
| 100 | kr.9.84180 | kr.984.18 |
| 250 | kr.9.44592 | kr.2,361.48 |
| 600 | kr.9.07992 | kr.5,447.95 |
| 1.200 | kr.8.79833 | kr.10,558.00 |
| 5.400 | kr.8.21281 | kr.44,349.17 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

