



SS17HB-R05140 | |
|---|---|
DigiKey Part Number | 399-10674-ND |
Manufacturer | |
Manufacturer Product Number | SS17HB-R05140 |
Description | CMC 14MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS17HB-R05140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 14 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.703" W (20.00mm x 17.85mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.9.96000 | kr.99.60 |
| 25 | kr.9.57040 | kr.239.26 |
| 50 | kr.9.28360 | kr.464.18 |
| 100 | kr.9.00200 | kr.900.20 |
| 250 | kr.8.64036 | kr.2,160.09 |
| 500 | kr.8.37482 | kr.4,187.41 |
| 1.200 | kr.8.04897 | kr.9,658.76 |
| 6.000 | kr.7.47777 | kr.44,866.62 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

