



SS11H-07120-CH | |
|---|---|
DigiKey Part Number | 399-SS11H-07120-CH-ND |
Manufacturer | |
Manufacturer Product Number | SS11H-07120-CH |
Description | CMC 12MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.807" W (21.00mm x 20.50mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.10.41000 | kr.104.10 |
| 25 | kr.10.00440 | kr.250.11 |
| 50 | kr.9.70280 | kr.485.14 |
| 100 | kr.9.40860 | kr.940.86 |
| 250 | kr.9.03068 | kr.2,257.67 |
| 800 | kr.8.56883 | kr.6,855.06 |
| 1.600 | kr.8.30303 | kr.13,284.85 |
| 5.600 | kr.7.84032 | kr.43,905.79 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

