
SNT-S20TF | |
|---|---|
DigiKey Part Number | 399-SNT-S20TFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SNT-S20TF |
Description | FIXED IND 6UH 1.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 µH Unshielded Toroidal Inductor 1.5 A 35mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-S20TF Models |
Category | DC Resistance (DCR) 35mOhm |
Mfr | Operating Temperature -20°C ~ 60°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Vertical, 2 PC Pin |
Type Toroidal | Supplier Device Package Nonstandard, 2 Lead |
Material - Core | Size / Dimension 0.374" L x 0.197" W (9.50mm x 5.00mm) |
Inductance | Height - Seated (Max) 0.500" (12.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.62350 | kr.8,623.50 |
| Unit Price without VAT: | kr.8.62350 |
|---|---|
| Unit Price with VAT: | kr.10.77938 |



