0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5474J63J05L16.5CBULK

DigiKey Part Number
399-13064-ND
Manufacturer
Manufacturer Product Number
SMR5474J63J05L16.5CBULK
Description
CAP FILM 0.47UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5474J63J05L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 763
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
10kr.12.88300kr.128.83
50kr.10.61820kr.530.91
100kr.9.91830kr.991.83
500kr.8.73450kr.4,367.25
1.000kr.8.36798kr.8,367.98
3.000kr.7.91479kr.23,744.37
5.000kr.7.74715kr.38,735.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500