
SMR5472J63J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13059-ND |
Manufacturer | |
Manufacturer Product Number | SMR5472J63J01L16.5CBULK |
Description | CAP FILM 4700PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5472J63J01L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91890 | kr.3,837.80 |
| Unit Price without VAT: | kr.1.91890 |
|---|---|
| Unit Price with VAT: | kr.2.39863 |

