0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5224J50J02L16.5CBULK

DigiKey Part Number
399-13054-ND
Manufacturer
Manufacturer Product Number
SMR5224J50J02L16.5CBULK
Description
CAP FILM 0.22UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5224J50J02L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.9.21200kr.92.12
50kr.7.46860kr.373.43
100kr.6.93090kr.693.09
500kr.6.02098kr.3,010.49
2.000kr.5.50747kr.11,014.94
4.000kr.5.31649kr.21,265.96
6.000kr.5.22078kr.31,324.68
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750