0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5223J50J01L16.5CBULK

DigiKey Part Number
399-13051-ND
Manufacturer
Manufacturer Product Number
SMR5223J50J01L16.5CBULK
Description
CAP FILM 0.022UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5223J50J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.447 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.29200kr.42.92
50kr.3.34760kr.167.38
100kr.3.05590kr.305.59
500kr.2.56402kr.1,282.01
2.000kr.2.28671kr.4,573.42
4.000kr.2.18361kr.8,734.44
6.000kr.2.13196kr.12,791.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500

Other Suppliers on DigiKey

5.447In Stock
Ships from WEC