Parametric Equivalent

SMR5182K100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-7637-ND |
Manufacturer | |
Manufacturer Product Number | SMR5182K100J01L4BULK |
Description | CAP FILM 1800PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5182K100J01L4BULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMR5182J100J01L16.5CBULK | KEMET | 949 | 399-13046-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98800 | kr.39.88 |
| 50 | kr.3.09780 | kr.154.89 |
| 100 | kr.2.82320 | kr.282.32 |
| 500 | kr.2.36000 | kr.1,180.00 |
| 2.000 | kr.2.09905 | kr.4,198.10 |
| 4.000 | kr.2.00205 | kr.8,008.20 |
| 6.000 | kr.1.95345 | kr.11,720.70 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


