
SMR5104J63J02L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13044-ND |
Manufacturer | |
Manufacturer Product Number | SMR5104J63J02L16.5CBULK |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5104J63J02L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.49200 | kr.64.92 |
| 50 | kr.5.17100 | kr.258.55 |
| 100 | kr.4.76320 | kr.476.32 |
| 500 | kr.4.07510 | kr.2,037.55 |
| 2.000 | kr.3.68681 | kr.7,373.62 |
| 4.000 | kr.3.54246 | kr.14,169.84 |
| 6.000 | kr.3.47015 | kr.20,820.90 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

