
SMR5102K100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5102K100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5102K100J01L4BULK |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5102K100J01L4BULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.91800 | kr.39.18 |
| 50 | kr.3.04200 | kr.152.10 |
| 100 | kr.2.77180 | kr.277.18 |
| 500 | kr.2.31524 | kr.1,157.62 |
| 2.000 | kr.2.05793 | kr.4,115.86 |
| 4.000 | kr.1.96229 | kr.7,849.16 |
| 6.000 | kr.1.91437 | kr.11,486.22 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

