
SMR27.5226H50F13L4TRAY | |
|---|---|
DigiKey Part Number | SMR27.5226H50F13L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | SMR27.5226H50F13L4TRAY |
Description | CAP FILM 22UF 2.5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR27.5226H50F13L4TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |

