


SMP255FC6150MD32TV32 | |
|---|---|
DigiKey Part Number | 399-SMP255FC6150MD32TV32TR-ND - Tape & Reel (TR) 399-SMP255FC6150MD32TV32CT-ND - Cut Tape (CT) 399-SMP255FC6150MD32TV32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FC6150MD32TV32 |
Description | FILM CAP 310 VAC X2 150 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 0.417" (10.60mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.27.53500 | kr.275.35 |
| 50 | kr.23.49220 | kr.1,174.61 |
| 100 | kr.22.24070 | kr.2,224.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.21.21080 | kr.4,242.16 |
| 400 | kr.20.36250 | kr.8,145.00 |
| 600 | kr.19.93772 | kr.11,962.63 |
| 1.000 | kr.19.46653 | kr.19,466.53 |
| 1.400 | kr.19.19109 | kr.26,867.53 |
| 2.000 | kr.18.92608 | kr.37,852.16 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |

