


SMP255FB5470MC31TV44 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5470MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5470MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5470MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5470MC31TV44 |
Description | FILM CAP 310 VAC X2 47NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.291" (7.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.14.53100 | kr.145.31 |
| 50 | kr.12.04600 | kr.602.30 |
| 100 | kr.11.27820 | kr.1,127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.64550 | kr.2,129.10 |
| 400 | kr.10.12515 | kr.4,050.06 |
| 600 | kr.9.86440 | kr.5,918.64 |
| 1.000 | kr.9.57537 | kr.9,575.37 |
| 1.400 | kr.9.40643 | kr.13,169.00 |
| 2.000 | kr.9.24385 | kr.18,487.70 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

