


SMP255FB5390MC31TV44 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5390MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5390MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5390MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5390MC31TV44 |
Description | FILM CAP 310 VAC X2 39NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.16000 | kr.23.16 |
| 10 | kr.15.30600 | kr.153.06 |
| 50 | kr.12.13240 | kr.606.62 |
| 100 | kr.11.14110 | kr.1,114.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.28485 | kr.2,056.97 |
| 400 | kr.9.77885 | kr.3,911.54 |
| 600 | kr.9.52525 | kr.5,715.15 |
| 1.000 | kr.9.24433 | kr.9,244.33 |
| 1.400 | kr.9.08008 | kr.12,712.11 |
| 2.000 | kr.8.92206 | kr.17,844.12 |
| 2.400 | kr.8.84717 | kr.21,233.21 |
| 4.800 | kr.8.59488 | kr.41,255.42 |
| 5.000 | kr.8.58154 | kr.42,907.70 |
| Unit Price without VAT: | kr.23.16000 |
|---|---|
| Unit Price with VAT: | kr.28.95000 |

