0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP255FB5390MC31TV44

DigiKey Part Number
399-SMP255FB5390MC31TV44TR-ND - Tape & Reel (TR)
399-SMP255FB5390MC31TV44CT-ND - Cut Tape (CT)
399-SMP255FB5390MC31TV44DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP255FB5390MC31TV44
Description
FILM CAP 310 VAC X2 39NF 125C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.650" L x 0.591" W (16.50mm x 15.00mm)
Part Status
Active
Height - Seated (Max)
0.291" (7.40mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
AEC-Q200, X2
Voltage Rating - DC
630V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.14.24000kr.142.40
50kr.11.79120kr.589.56
100kr.11.03540kr.1,103.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.10.41280kr.2,082.56
400kr.9.90038kr.3,960.15
600kr.9.64377kr.5,786.26
1.000kr.9.35923kr.9,359.23
1.400kr.9.19296kr.12,870.14
2.000kr.9.03295kr.18,065.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250