


SMP255FB5390MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5390MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5390MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5390MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5390MC31TR24 |
Description | FILM CAP 310 VAC X2 39 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.291" (7.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.13.15600 | kr.131.56 |
| 50 | kr.10.85160 | kr.542.58 |
| 100 | kr.10.14020 | kr.1,014.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.93700 | kr.4,468.50 |
| 1.000 | kr.8.56452 | kr.8,564.52 |
| 1.500 | kr.8.37789 | kr.12,566.84 |
| 2.500 | kr.8.17099 | kr.20,427.47 |
| 3.500 | kr.8.05003 | kr.28,175.10 |
| 5.000 | kr.7.93362 | kr.39,668.10 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |

