


SMP255FB5330MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5330MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5330MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5330MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5330MC31TR24 |
Description | FILM CAP 310 VAC X2 33NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.13.95800 | kr.139.58 |
| 50 | kr.11.02180 | kr.551.09 |
| 100 | kr.10.10590 | kr.1,010.59 |
| 500 | kr.8.54212 | kr.4,271.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.62442 | kr.4,312.21 |
| 1.000 | kr.8.26245 | kr.8,262.45 |
| 1.500 | kr.8.08112 | kr.12,121.68 |
| 2.500 | kr.7.88007 | kr.19,700.17 |
| 3.500 | kr.7.76254 | kr.27,168.89 |
| 5.000 | kr.7.64945 | kr.38,247.25 |
| 6.000 | kr.7.59584 | kr.45,575.04 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |

