


SMP255FA5270MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5270MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5270MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5270MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5270MB31TR24 |
Description | FILM CAP 310 VAC X2 27 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.13.54500 | kr.135.45 |
| 50 | kr.10.68000 | kr.534.00 |
| 100 | kr.9.78660 | kr.978.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.30255 | kr.4,981.53 |
| 1.200 | kr.7.96489 | kr.9,557.87 |
| 1.800 | kr.7.79565 | kr.14,032.17 |
| 3.000 | kr.7.60816 | kr.22,824.48 |
| 4.200 | kr.7.49848 | kr.31,493.62 |
| 6.000 | kr.7.39297 | kr.44,357.82 |
| 7.200 | kr.7.34295 | kr.52,869.24 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |

