SMP255FC6120MD32TR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP255FC6120MD32TR32
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP255FA5220MB31TR24

DigiKey Part Number
399-SMP255FA5220MB31TR24TR-ND - Tape & Reel (TR)
399-SMP255FA5220MB31TR24CT-ND - Cut Tape (CT)
399-SMP255FA5220MB31TR24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP255FA5220MB31TR24
Description
FILM CAP 310 VAC X2 22 NF 125C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.272" (6.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.67000kr.17.67
10kr.12.24200kr.122.42
50kr.10.06980kr.503.49
100kr.9.39890kr.939.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.8.16505kr.4,899.03
1.200kr.7.83127kr.9,397.52
1.800kr.7.66407kr.13,795.33
3.000kr.7.47873kr.22,436.19
4.200kr.7.37034kr.30,955.43
6.000kr.7.26605kr.43,596.30
7.200kr.7.21663kr.51,959.74
Manufacturers Standard Package
Unit Price without VAT:kr.17.67000
Unit Price with VAT:kr.22.08750