

SMP255FA5150MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5150MB31TV24TR-ND - Tape & Reel (TR) 399-SMP255FA5150MB31TV24CT-ND - Cut Tape (CT) 399-SMP255FA5150MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5150MB31TV24 |
Description | FILM CAP 310 VAC X2 15 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.50000 | kr.18.50 |
| 10 | kr.12.83200 | kr.128.32 |
| 50 | kr.10.58300 | kr.529.15 |
| 100 | kr.9.88800 | kr.988.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.84608 | kr.3,538.43 |
| 800 | kr.8.45888 | kr.6,767.10 |
| 1.200 | kr.8.26485 | kr.9,917.82 |
| 2.000 | kr.8.04983 | kr.16,099.66 |
| 2.800 | kr.7.92409 | kr.22,187.45 |
| 4.000 | kr.7.80309 | kr.31,212.36 |
| 4.800 | kr.7.74576 | kr.37,179.65 |
| Unit Price without VAT: | kr.18.50000 |
|---|---|
| Unit Price with VAT: | kr.23.12500 |

