


SMP255FA5150MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5150MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5150MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5150MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5150MB31TR24 |
Description | FILM CAP 310 VAC X2 15 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.453" W (12.70mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.272" (6.90mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.10300 | kr.121.03 |
| 50 | kr.9.94620 | kr.497.31 |
| 100 | kr.9.27920 | kr.927.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.05275 | kr.4,831.65 |
| 1.200 | kr.7.72107 | kr.9,265.28 |
| 1.800 | kr.7.55482 | kr.13,598.68 |
| 3.000 | kr.7.37063 | kr.22,111.89 |
| 4.200 | kr.7.26289 | kr.30,504.14 |
| 6.000 | kr.7.15925 | kr.42,955.50 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

