MFR Recommended



SMP253MA4470MTV24 | |
|---|---|
DigiKey Part Number | 399-11873-ND |
Manufacturer | |
Manufacturer Product Number | SMP253MA4470MTV24 |
Description | CAP FILM 4700PF 20% 1.5KVDC SMD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMP253MA4470MTV24 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Strip | Size / Dimension 0.500" L x 0.449" W (12.70mm x 11.40mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings Y2 |
Voltage Rating - DC 1500V (1.5kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP253EA4470MB31TV24 | KEMET | 1.277 | 399-SMP253EA4470MB31TV24CT-ND | kr.21.24000 | MFR Recommended |


