1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253MA4150MTR24

DigiKey Part Number
399-SMP253MA4150MTR24TR-ND - Tape & Reel (TR)
399-SMP253MA4150MTR24CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP253MA4150MTR24
Description
CAP FILM 1500PF 20% 1.5KVDC SMD
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
SMP253MA4150MTR24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.264" (6.70mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Ratings
Y2
Voltage Rating - DC
1500V (1.5kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP253EA4150MB31TR24KEMET2.819399-SMP253EA4150MB31TR24CT-NDkr.17.94000MFR Recommended
SMP253EA4220MB31TR24KEMET836399-SMP253EA4220MB31TR24CT-NDkr.18.20000MFR Recommended
In-Stock: 473
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.85000kr.15.85
10kr.10.90500kr.109.05
50kr.8.92920kr.446.46
100kr.8.31810kr.831.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.6.69956kr.16,078.94
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250