
SMC16.5225J50C31TR24 | |
|---|---|
DigiKey Part Number | 399-12921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC16.5225J50C31TR24 |
Description | CAP FILM 2.2UF 5% 50VDC 6560 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 6560 (165150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC16.5225J50C31TR24 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 30V | Features High Temperature |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.124.73798 | kr.62,368.99 |
| Unit Price without VAT: | kr.124.73798 |
|---|---|
| Unit Price with VAT: | kr.155.92248 |

