
SCT39XV-400-2R2B005JH | |
|---|---|
DigiKey Part Number | 399-SCT39XV-400-2R2B005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-400-2R2B005JH |
Description | CMC 187UH 40A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 187 µH 2 Line Common Mode Choke Through Hole 40A DCR 0.78mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 0.78mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 187 µH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 40A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.03000 | kr.112.03 |
| 12 | kr.90.69917 | kr.1,088.39 |
| 36 | kr.82.63833 | kr.2,974.98 |
| 60 | kr.79.14333 | kr.4,748.60 |
| 108 | kr.75.30981 | kr.8,133.46 |
| 252 | kr.70.11687 | kr.17,669.45 |
| 504 | kr.69.94843 | kr.35,254.01 |
| Unit Price without VAT: | kr.112.03000 |
|---|---|
| Unit Price with VAT: | kr.140.03750 |


