Parametric Equivalent

SCSFP1005M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCSFP1005M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCSFP1005M2R7YC000 |
Description | SUPERCAPACITOR 10F 2.7VDC 70C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP10302R7106 | Taiyo Yuden | 19 | 587-6213-ND | kr.32.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.47400 | kr.54.74 |
| 50 | kr.4.32040 | kr.216.02 |
| 200 | kr.3.67135 | kr.734.27 |
| 600 | kr.3.30927 | kr.1,985.56 |
| 1.000 | kr.3.17551 | kr.3,175.51 |
| 2.600 | kr.2.97140 | kr.7,725.64 |
| 5.000 | kr.2.86010 | kr.14,300.50 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |


