SCR39XV-190-S1R9A009JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR39XV-190-S1R9A009JH

DigiKey Part Number
399-SCR39XV-190-S1R9A009JH-ND
Manufacturer
Manufacturer Product Number
SCR39XV-190-S1R9A009JH
Description
CMC 1.07MH 19A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.07 mH 2 Line Common Mode Choke Through Hole 19A DCR 3.69mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.07 mH @ 100 kHz
Current Rating (Max)
19A
DC Resistance (DCR) (Max)
3.69mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.108.35000kr.108.35
12kr.87.74417kr.1,052.93
36kr.79.94667kr.2,878.08
48kr.78.02396kr.3,745.15
84kr.74.41905kr.6,251.20
240kr.69.60000kr.16,704.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.35000
Unit Price with VAT:kr.135.43750