
SCR19XV-190-1R5A005JV | |
|---|---|
DigiKey Part Number | 399-SCR19XV-190-1R5A005JV-ND |
Manufacturer | |
Manufacturer Product Number | SCR19XV-190-1R5A005JV |
Description | CMC 160UH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 µH 2 Line Common Mode Choke Through Hole 19A DCR 1.89mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.89mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.181" L x 0.744" W (30.00mm x 18.90mm) |
Inductance @ Frequency 160 µH @ 100 kHz | Height (Max) 1.122" (28.50mm) |
Current Rating (Max) 19A | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.39.23800 | kr.392.38 |
| 42 | kr.34.74024 | kr.1,459.09 |
| 84 | kr.32.75893 | kr.2,751.75 |
| 126 | kr.31.65373 | kr.3,988.37 |
| 252 | kr.29.85234 | kr.7,522.79 |
| 504 | kr.28.15601 | kr.14,190.63 |
| 1.008 | kr.27.10350 | kr.27,320.33 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |





