SCR-080-1R1A020J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR-080-1R1A020J

DigiKey Part Number
399-SCR-080-1R1A020J-ND
Manufacturer
Manufacturer Product Number
SCR-080-1R1A020J
Description
CMC 2MH 8A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 15.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR-080-1R1A020J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 10 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
15.9mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max)
1.142" (29.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.02000kr.30.02
10kr.27.09800kr.270.98
40kr.25.46250kr.1,018.50
80kr.24.67600kr.1,974.08
120kr.24.22508kr.2,907.01
280kr.23.30629kr.6,525.76
520kr.22.65365kr.11,779.90
1.000kr.21.98157kr.21,981.57
Manufacturers Standard Package
Unit Price without VAT:kr.30.02000
Unit Price with VAT:kr.37.52500