
SCF76X-0650-S1F6A006JH | |
|---|---|
DigiKey Part Number | 399-SCF76X-0650-S1F6A006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF76X-0650-S1F6A006JH |
Description | CMC 0.77MH, 65A, 0.97OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 770 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 65A DCR 0.97mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 65A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 0.97mOhm |
Series | Voltage Rating - DC 800V |
Packaging Tray | Voltage Rating - AC 800V |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Height (Max) 2.087" (53.00mm) |
Inductance @ Frequency 770 µH @ 100 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.740.70000 | kr.740.70 |
| 12 | kr.600.25500 | kr.7,203.06 |
| 28 | kr.570.60000 | kr.15,976.80 |
| Unit Price without VAT: | kr.740.70000 |
|---|---|
| Unit Price with VAT: | kr.925.87500 |


