
SCF47X-200-S1R8B011JH | |
|---|---|
DigiKey Part Number | 399-SCF47X-200-S1R8B011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF47X-200-S1R8B011JH |
Description | CMC 3.21MH 20A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.21 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 3.52mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.52mOhm |
Manufacturer KEMET | Voltage Rating - DC 600V |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 2.756" Dia (70.00mm) |
Inductance @ Frequency 3.21 mH @ 100 kHz | Height (Max) 1.496" (38.00mm) |
Current Rating (Max) 20A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.71000 | kr.212.71 |
| 18 | kr.166.45667 | kr.2,996.22 |
| 27 | kr.160.84593 | kr.4,342.84 |
| 54 | kr.151.70093 | kr.8,191.85 |
| 108 | kr.143.09028 | kr.15,453.75 |
| 252 | kr.142.65000 | kr.35,947.80 |
| Unit Price without VAT: | kr.212.71000 |
|---|---|
| Unit Price with VAT: | kr.265.88750 |

