
SCF39XV-420-2R4B004JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-420-2R4B004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-420-2R4B004JH |
Description | CMC 400UH 42A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 42A DCR 0.53mOhm (Typ) |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Manufacturer KEMET | Voltage Rating - AC 1000V (1kV) |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 400 µH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 42A | Package / Case Horizontal, 4 PC Pin |
DC Resistance (DCR) (Max) 0.53mOhm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.47000 | kr.165.47 |
| 12 | kr.134.03250 | kr.1,608.39 |
| 36 | kr.122.13306 | kr.4,396.79 |
| 60 | kr.116.97400 | kr.7,018.44 |
| 108 | kr.111.31509 | kr.12,022.03 |
| 252 | kr.107.94480 | kr.27,202.09 |
| Unit Price without VAT: | kr.165.47000 |
|---|---|
| Unit Price with VAT: | kr.206.83750 |

