
SCF31X-115-1R6A021JV | |
|---|---|
DigiKey Part Number | 399-SCF31X-115-1R6A021JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF31X-115-1R6A021JV |
Description | CMC 20.73MH 11.5A 13.69OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.73 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11.5A DCR 13.69mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 13.69mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.654" L x 1.220" W (42.00mm x 31.00mm) |
Number of Lines 2 | Height (Max) 1.654" (42.00mm) |
Inductance @ Frequency 20.73 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 11.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.93000 | kr.78.93 |
| 15 | kr.62.69000 | kr.940.35 |
| 30 | kr.59.11400 | kr.1,773.42 |
| 60 | kr.55.74550 | kr.3,344.73 |
| 105 | kr.53.16848 | kr.5,582.69 |
| 255 | kr.49.33192 | kr.12,579.64 |
| 510 | kr.48.97651 | kr.24,978.02 |
| Unit Price without VAT: | kr.78.93000 |
|---|---|
| Unit Price with VAT: | kr.98.66250 |

