


SCF19XV-300-1R9A003JV | |
|---|---|
DigiKey Part Number | 399-SCF19XV-300-1R9A003JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-300-1R9A003JV |
Description | CMC 110UH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 µH 2 Line Common Mode Choke Through Hole 30A DCR 0.747mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-300-1R9A003JV Models |
Category | Voltage Rating - DC 1000V (1kV) |
Manufacturer KEMET | Voltage Rating - AC 1000V (1kV) |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.181" L x 0.744" W (30.00mm x 18.90mm) |
Inductance @ Frequency 110 µH @ 100 kHz | Height (Max) 1.122" (28.50mm) |
Current Rating (Max) 30A | Package / Case Vertical, 4 PC Pin |
DC Resistance (DCR) (Max) 0.747mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.88000 | kr.57.88 |
| 10 | kr.47.57500 | kr.475.75 |
| 42 | kr.42.12024 | kr.1,769.05 |
| 84 | kr.39.71857 | kr.3,336.36 |
| 126 | kr.38.37968 | kr.4,835.84 |
| 252 | kr.36.19635 | kr.9,121.48 |
| 504 | kr.34.14103 | kr.17,207.08 |
| 1.008 | kr.33.57030 | kr.33,838.86 |
| Unit Price without VAT: | kr.57.88000 |
|---|---|
| Unit Price with VAT: | kr.72.35000 |

